Vishay 2.2nF Multilayer Ceramic Capacitor MLCC, 760V ac V, ±20% , Through Hole
- RS Stock No.:
- 176-2485
- Mfr. Part No.:
- VY1222M47Y5UQ63V0
- Brand:
- Vishay
Subtotal (1 reel of 1000 units)*
£117.00
(exc. VAT)
£140.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 27,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
1000 + | £0.117 | £117.00 |
*price indicative
- RS Stock No.:
- 176-2485
- Mfr. Part No.:
- VY1222M47Y5UQ63V0
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 2.2nF | |
Voltage | 760V ac | |
Mounting Type | Through Hole | |
Dielectric | Y5U | |
Tolerance | ±20% | |
Dimensions | 12 x 5mm | |
Depth | 5mm | |
Series | VY1 | |
Maximum Operating Temperature | +125°C | |
Suppression Class | X1 | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 2.2nF | ||
Voltage 760V ac | ||
Mounting Type Through Hole | ||
Dielectric Y5U | ||
Tolerance ±20% | ||
Dimensions 12 x 5mm | ||
Depth 5mm | ||
Series VY1 | ||
Maximum Operating Temperature +125°C | ||
Suppression Class X1 | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The capacitor consists of a ceramic disc which is silver plated on both sides. Connection leads are made of tinned copper clad steel having a diameter of 0.6 mm. The capacitors may be supplied with vertical (inline) kinked leads having a lead spacing of 10.0 mm, or 12.5 mm. Encapsulation is made of flame retardant epoxy resin.
High reliability
Vertical (inline) kinked or straight leads
Single layer AC disc safety capacitors
APPLICATIONS:
X1, Y1 Across-the-line
Line by-pass
Antenna coupling
Vertical (inline) kinked or straight leads
Single layer AC disc safety capacitors
APPLICATIONS:
X1, Y1 Across-the-line
Line by-pass
Antenna coupling
Related links
- Vishay 1nF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- Vishay 2.2nF Multilayer Ceramic Capacitor MLCC SMD
- Vishay 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 2.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 2.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Murata 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole