KEMET 470nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD

Stock information currently inaccessible
RS Stock No.:
175-7738
Mfr. Part No.:
C1210C474KARACAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

470nF

Voltage

250V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Tolerance

±10%

Dimensions

3.2 x 2.5 x 2.5mm

Automotive Standard

AEC-Q200

Length

3.2mm

Depth

2.5mm

Height

2.5mm

Series

C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Suppression Class

Class II

Maximum Operating Temperature

+125°C

COO (Country of Origin):
MX
The KEMET Surface Mount CapacitorsIn X7R dielectric are suited for a variety of applications Requiring proven,reliable performance in harsh environments.Whether under hood or in cabin,these Devices emphasize the vital and robust nature of capacitors required for mission and safety of critical automotive circuits. KEMET capacitors X7R dielectric features a 125 °C maximum operating temperature and is considered temperature stable. X7R exhibits a predictable Change in capacitance with respect to time and voltage,and boasts a minimal change in capacitance with reference to ambient temperature.Capacitance change is limited to±15 % from −55 °C to + 125 °C.

−55°C to +125 °C operating temperature range
Lead (Pb)-free
Temperature stable dielectric
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish, allowing for excellent solderability