KEMET 100nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±10% , Through Hole
- RS Stock No.:
- 173-4924
- Mfr. Part No.:
- C330C104KBR5TA
- Brand:
- KEMET
Bulk discount available
Subtotal (1 bag of 250 units)*
£113.25
(exc. VAT)
£136.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 250 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
250 - 250 | £0.453 | £113.25 |
500 + | £0.385 | £96.25 |
*price indicative
- RS Stock No.:
- 173-4924
- Mfr. Part No.:
- C330C104KBR5TA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 100nF | |
Voltage | 630V dc | |
Mounting Type | Through Hole | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 7.62 x 5.08 x 9.14mm | |
Length | 7.62mm | |
Depth | 5.08mm | |
Height | 9.14mm | |
Series | Goldmax 300 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Suppression Class | Class II | |
Lead Spacing | 5.08 mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 100nF | ||
Voltage 630V dc | ||
Mounting Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 7.62 x 5.08 x 9.14mm | ||
Length 7.62mm | ||
Depth 5.08mm | ||
Height 9.14mm | ||
Series Goldmax 300 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Suppression Class Class II | ||
Lead Spacing 5.08 mm | ||
- COO (Country of Origin):
- MX
C315/C317/C320/C322/C330/C331 Series
Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.
X7R dielectric
Conformally coated
Radial
Conformally coated
Radial
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
Related links
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KEMET 68nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KEMET 8.2nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KEMET 470nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KEMET 330nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole