KEMET 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole

Bulk discount available

Subtotal (1 bag of 500 units)*

£26.50

(exc. VAT)

£32.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 1,500 left, ready to ship
  • Final 500 unit(s) shipping from 28 October 2025
Units
Per unit
Per Bag*
500 - 500£0.053£26.50
1000 - 2000£0.05£25.00
2500 +£0.047£23.50

*price indicative

RS Stock No.:
173-4777
Mfr. Part No.:
C315C103K5R5TA
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

10nF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

3.81 x 3.3 x 5.33mm

Length

3.81mm

Depth

3.3mm

Height

5.33mm

Series

Goldmax 300

Lead Spacing

2.54 mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
MX

C315/C317/C320/C322/C330/C331 Series


Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.

X7R dielectric
Conformally coated
Radial


X7R Dielectric


Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

Related links