KEMET 100nF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±10% , Through Hole

Subtotal (1 bag of 500 units)*

£440.00

(exc. VAT)

£530.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +£0.88£440.00

*price indicative

RS Stock No.:
173-1835
Mfr. Part No.:
C320C104KCR5TA
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

100nF

Voltage

500V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

5.08 x 3.81 x 5.84mm

Length

5.08mm

Depth

3.81mm

Height

5.84mm

Series

Goldmax 300

Suppression Class

Class II

Lead Spacing

2.54 mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
MX

C315/C317/C320/C322/C330/C331 Series


Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.

X7R dielectric
Conformally coated
Radial


X7R Dielectric


Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

Related links