KEMET 10pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , Through Hole

Bulk discount available

Subtotal (1 bag of 500 units)*

£52.50

(exc. VAT)

£63.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Bag*
500 - 500£0.105£52.50
1000 - 1000£0.089£44.50
1500 +£0.079£39.50

*price indicative

RS Stock No.:
173-1649
Mfr. Part No.:
C322C100J2G5TA
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

10pF

Voltage

200V dc

Mounting Type

Through Hole

Dielectric

C0G

Tolerance

±5%

Dimensions

5.08 x 3.81 x 6.6mm

Length

5.08mm

Depth

3.81mm

Height

6.6mm

Series

Goldmax 300

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Lead Spacing

5.08 mm

COO (Country of Origin):
MX

Goldmax 300 Series


Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.

C0G dielectric
Conformally coated
Radial


C0G (NP0) Dielectric


Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.

Related links