KEMET 2.7nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±10% , Through Hole

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
172-6668
Mfr. Part No.:
C322C272KGR5TA
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

2.7nF

Voltage

2kV dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

5.08 x 3.81 x 5.84mm

Length

5.08mm

Depth

3.81mm

Height

5.84mm

Series

Goldmax 300

Minimum Operating Temperature

-55°C

Suppression Class

Class II

Lead Spacing

5.08 mm

Maximum Operating Temperature

+125°C

COO (Country of Origin):
MX

C315/C317/C320/C322/C330/C331 Series


Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.

X7R dielectric
Conformally coated
Radial


X7R Dielectric


Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

Related links