KEMET 470pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , Through Hole
- RS Stock No.:
- 172-6553
- Mfr. Part No.:
- C315C471J2G5TA
- Brand:
- KEMET
Bulk discount available
Subtotal (1 bag of 500 units)*
£65.00
(exc. VAT)
£80.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
500 - 500 | £0.13 | £65.00 |
1000 + | £0.11 | £55.00 |
*price indicative
- RS Stock No.:
- 172-6553
- Mfr. Part No.:
- C315C471J2G5TA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 470pF | |
Voltage | 200V dc | |
Mounting Type | Through Hole | |
Dielectric | C0G | |
Tolerance | ±5% | |
Dimensions | 3.81 x 3.3 x 5.33mm | |
Length | 3.81mm | |
Depth | 3.3mm | |
Height | 5.33mm | |
Series | Goldmax 300 | |
Minimum Operating Temperature | -55°C | |
Lead Spacing | 2.54 mm | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 470pF | ||
Voltage 200V dc | ||
Mounting Type Through Hole | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 3.81 x 3.3 x 5.33mm | ||
Length 3.81mm | ||
Depth 3.3mm | ||
Height 5.33mm | ||
Series Goldmax 300 | ||
Minimum Operating Temperature -55°C | ||
Lead Spacing 2.54 mm | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- MX
Goldmax 300 Series
Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.
C0G dielectric
Conformally coated
Radial
Conformally coated
Radial
C0G (NP0) Dielectric
Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.
Related links
- KEMET 470pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- KEMET 470pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 470pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Yageo 470pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 470pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 470pF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KYOCERA AVX 470pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 470pF Multilayer Ceramic Capacitor MLCC ±10% , SMD