Murata 47μF MLCC, 4V dc V, ±20% , SMD

Bulk discount available

Subtotal (1 reel of 3000 units)*

£180.00

(exc. VAT)

£210.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,000 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 - 6000£0.06£180.00
9000 +£0.054£162.00

*price indicative

RS Stock No.:
172-6493
Mfr. Part No.:
GRM21BC80G476ME15L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

47µF

Voltage

4V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X6S

Tolerance

±20%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

GRM

Terminal Type

Solder

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Suppression Class

X6S

Murata 0805 (2012M) MLCC Capacitor


The Murata 0805 (2012M) surface mount MLCC has a capacitance of 47μF. It has a solder type terminal. It is a high dielectric constant type capacitor, in a smaller size with a higher capacitance value. The GRM ceramic capacitor is available in C0G temperature coefficients and offers no polarity. This capacitor has a higher resistance of solder-leaching due to the Ni-barrier termination (applicable for reflow-soldering and flow-soldering). It offers high capacitance and high operating voltage levels. The GRM ceramic capacitor is ideal for use on diode-snubber circuits for switching power supplies and as a primary-secondary coupling for DC-DC converters.

Features and Benefits


• Operating temperature ranges between -55°C and 105°C
• Tolerance ±20%
• Voltage rating is 4VDC

Related links