Murata 4.7 μF Multilayer Ceramic Capacitor, 25V dc, ±20 %, Surface
- RS Stock No.:
- 170-6264
- Mfr. Part No.:
- GRM188R61E475ME11D
- Brand:
- Murata
Bulk discount available
Subtotal (1 reel of 4000 units)*
£188.00
(exc. VAT)
£224.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | £0.047 | £188.00 |
| 8000 + | £0.04 | £160.00 |
*price indicative
- RS Stock No.:
- 170-6264
- Mfr. Part No.:
- GRM188R61E475ME11D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 4.7μF | |
| Voltage | 25V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Packaging | 180 mm Dia Paper Tape | |
| Dielectric | X5R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Height | 0.8mm | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Width | 0.8mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 4.7μF | ||
Voltage 25V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Packaging 180 mm Dia Paper Tape | ||
Dielectric X5R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Height 0.8mm | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Width 0.8mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
Murata GRM 0603 X5R Dielectric
General Purpose GRM series, High Dielectric Constant type
Smaller size and higher capacitance Value
High reliability and no polarity
Excellent Pulse responsibility and noise reduction due to the low impedance at high frequency
The GRM series is lead free product
Applications in general electronic equipment
Related links
- Murata 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 10 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 47 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
- Murata 22 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 2.2 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
