Murata 10μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD

Subtotal (1 reel of 4000 units)*

£76.00

(exc. VAT)

£92.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.019£76.00

*price indicative

RS Stock No.:
170-6242
Mfr. Part No.:
GRM188C81A106MA73D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

10µF

Voltage

10V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X6S

Tolerance

±20%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
JP

Murata GRM 0603 X6S Dielectric


General Purpose GRM series, High Dielectric Constant type

Smaller size and higher capacitance value
High reliability and no polarity
Excellent pulse responsibility and noise reduction due to the low impedance at high frequency
The GRM series is lead free product
Applications in general electronic equipment

Related links