Murata 22 μF Multilayer Ceramic Capacitor, 50V dc, ±20 %, Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-6124
Mfr. Part No.:
KRM55WR71H226MH01K
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

22μF

Voltage

50V dc

Construction

Stacked

Package/Case

Stacked

Mount Type

Surface

Packaging

330 mm Dia Embossed Tape

Dielectric

X7R

Tolerance

±20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

KRM55

Width

5.3mm

Height

6.4mm

Length

6.1mm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Suppression Class

X7R

COO (Country of Origin):
JP

Murata KRM Series Metal Terminal Monolithic Ceramic Chip Capacitors


KRM series chip monolithic (MLCC) capacitors with increased reliability for thermal and mechanical stress. These KRM series MLCC automotive capacitors have ferric alloy terminals that lift the capacitor up to 1mm above the PCB to eliminate the transmission of bending forces between the capacitor and PCB caused by Sharp temperature changes and mechanical impact in automotive applications. Space saving and high capacitance is achieved by two capacitors being stacked on TOP of one another and acoustic noise caused by ceramic vibration is reduced. These KRM MLCC capacitors are suitable for commercial applications such as power supply circuits.

Related links