Murata 0.4pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.05pF , SMD
- RS Stock No.:
- 170-5893
- Mfr. Part No.:
- GRM1555C1HR40WA01D
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 170-5893
- Mfr. Part No.:
- GRM1555C1HR40WA01D
- Brand:
- Murata
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Capacitance | 0.4pF | |
Voltage | 50V dc | |
Package/Case | 0402 (1005M) | |
Mounting Type | Surface Mount | |
Dielectric | C0G | |
Tolerance | ±0.05pF | |
Dimensions | 1 x 0.5 x 0.5mm | |
Length | 1mm | |
Depth | 0.5mm | |
Height | 0.5mm | |
Series | GRM | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Terminal Type | Surface Mount | |
Select all | ||
---|---|---|
Brand Murata | ||
Capacitance 0.4pF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±0.05pF | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Series GRM | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
- COO (Country of Origin):
- JP
Murata GRM 0402 C0G Dielectric
GRM series offer large-capacity and small size in a multilayer structure.
Features & Benefits:
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Excellent solderability is achieved by the Tin plating at the external electrodes
Related links
- Murata 0.4pF MLCC ±0.05pF , SMD
- Murata 0.4pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
- Wurth Elektronik 0.4pF MLCC ±0.05pF , SMD
- KYOCERA AVX 0.4pF Multilayer Ceramic Capacitor MLCC ±0.05pF , SMD
- Murata 0.4pF MLCC ±0.05pF , SMD
- Murata 1pF Multilayer Ceramic Capacitor MLCC ±0.05pF , SMD
- Murata 0.7pF Multilayer Ceramic Capacitor MLCC ±0.05pF , SMD
- Murata 0.5pF Multilayer Ceramic Capacitor MLCC ±0.05pF , SMD