KEMET 1μF Multilayer Ceramic Capacitor MLCC, 16V dc V, -20 → +80 % , SMD
- RS Stock No.:
- 170-0166
- Mfr. Part No.:
- C0805C105Z4VACTU
- Brand:
- KEMET
Bulk discount available
Subtotal (1 reel of 1000 units)*
£21.00
(exc. VAT)
£25.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | £0.021 | £21.00 |
| 2000 - 2000 | £0.021 | £21.00 |
| 3000 - 3000 | £0.02 | £20.00 |
| 4000 + | £0.02 | £20.00 |
*price indicative
- RS Stock No.:
- 170-0166
- Mfr. Part No.:
- C0805C105Z4VACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
KEMET C0805 Series
Surface Mount Multilayer Ceramic Chip Capacitors
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
Related links
- Yageo 100nF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- AVX 10nF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Samsung Electro-Mechanics 100nF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
