KEMET 470nF Multilayer Ceramic Capacitor MLCC, 16V dc V, -20 → +80 % , SMD
- RS Stock No.:
- 170-0165
- Mfr. Part No.:
- C0805C474Z4VACTU
- Brand:
- KEMET
Bulk discount available
Subtotal (1 reel of 2500 units)*
£105.00
(exc. VAT)
£125.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
2500 - 2500 | £0.042 | £105.00 |
5000 - 10000 | £0.036 | £90.00 |
12500 - 20000 | £0.031 | £77.50 |
22500 - 40000 | £0.027 | £67.50 |
42500 + | £0.025 | £62.50 |
*price indicative
- RS Stock No.:
- 170-0165
- Mfr. Part No.:
- C0805C474Z4VACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 470nF | |
Voltage | 16V dc | |
Package/Case | 0805 (2012M) | |
Mounting Type | Surface Mount | |
Dielectric | Y5V | |
Tolerance | -20 → +80 % | |
Dimensions | 2 x 1.25 x 0.78mm | |
Length | 2mm | |
Depth | 1.25mm | |
Height | 0.78mm | |
Series | C | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -30°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 470nF | ||
Voltage 16V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric Y5V | ||
Tolerance -20 → +80 % | ||
Dimensions 2 x 1.25 x 0.78mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.78mm | ||
Series C | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
KEMET C0805 Series
Surface Mount Multilayer Ceramic Chip Capacitors
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Related links
- KEMET 470nF Multilayer Ceramic Capacitor MLCC -20 → +80 % , SMD
- Yageo 470nF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- KYOCERA AVX 470nF MLCC -20 % SMD
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC -20 → +80 % , SMD
- KEMET 2.2μF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- Yageo 100nF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD