KEMET 1nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±5% , SMD

Bulk discount available

Subtotal (1 reel of 1000 units)*

£551.00

(exc. VAT)

£661.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Reel*
1000 - 1000£0.551£551.00
2000 - 3000£0.468£468.00
4000 - 5000£0.413£413.00
6000 - 7000£0.358£358.00
8000 +£0.33£330.00

*price indicative

RS Stock No.:
170-0110
Mfr. Part No.:
C1210C102JDGACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1nF

Voltage

1kV dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

3.2 x 2.5 x 1.7mm

Length

3.2mm

Depth

2.5mm

Height

1.7mm

Series

C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
MX

1210 High Voltage Series


Related links