KEMET 100pF Multilayer Ceramic Capacitor MLCC, 3kV dc V, ±5% , SMD

Subtotal (1 reel of 1000 units)*

£804.00

(exc. VAT)

£965.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.804£804.00

*price indicative

RS Stock No.:
170-0109
Mfr. Part No.:
C1812C101JHGACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

100pF

Voltage

3kV dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

4.5 x 3.2 x 1.6mm

Length

4.5mm

Depth

3.2mm

Height

1.6mm

Series

C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
MX

1812 High Voltage Series


Note

Sorted in order of dielectric, voltage then capacitance.

Related links