KEMET 15μF Multilayer Ceramic Capacitor MLCC, 10V dc V, -20 → +80% , SMD

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
170-0098
Mfr. Part No.:
C1210C156Z8VACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

15µF

Voltage

10V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

Y5V

Tolerance

-20 → +80%

Dimensions

3.2 x 2.5 x 0.95mm

Length

3.2mm

Depth

2.5mm

Height

0.95mm

Series

C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
MX

KEMET C1210 Series


Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 V dc to 250 V dc (Commercial Grade)

Features and Benefits:
Temperature stable within the range -55°C to +125°C
Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF
Non-polar device, minimizing installation concerns
100% pure matte Tin-plated termination finish allowing for excellent solderability
Typical applications include decoupling, bypass, filtering and transient voltage suppression
Lead (Pb)-Free, RoHS, and REACH compliant without exemptions