KEMET 68nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±10% , SMD
- RS Stock No.:
- 169-6638
- Mfr. Part No.:
- C1808V683KDRACTU
- Brand:
- KEMET
Subtotal (1 reel of 1000 units)*
£128.00
(exc. VAT)
£154.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
1000 + | £0.128 | £128.00 |
*price indicative
- RS Stock No.:
- 169-6638
- Mfr. Part No.:
- C1808V683KDRACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 68nF | |
Voltage | 1kV dc | |
Package/Case | 1808 (4520M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 4.7 x 2 x 2mm | |
Length | 4.7mm | |
Depth | 2mm | |
Height | 2mm | |
Series | ArcShield™ | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 68nF | ||
Voltage 1kV dc | ||
Package/Case 1808 (4520M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 4.7 x 2 x 2mm | ||
Length 4.7mm | ||
Depth 2mm | ||
Height 2mm | ||
Series ArcShield™ | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- MX
Kemet 1808 Arcshield MLCC Series
1808 Range
Related links
- KEMET 68nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 68nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 68nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 68nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 68nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 68nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 68nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KEMET 68nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole