KEMET 56nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±10% , SMD

Subtotal (1 reel of 2000 units)*

£252.00

(exc. VAT)

£302.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.126£252.00

*price indicative

RS Stock No.:
169-6631
Mfr. Part No.:
C1210V563KDRACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

56nF

Voltage

1kV dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 2.5 x 2.1mm

Length

3.2mm

Depth

2.5mm

Height

2.1mm

Series

ArcShield™

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
MX

Kemet 1210 Arcshield MLCC Series


Related links