KEMET 22pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 169-6582
- Mfr. Part No.:
- CBR04C220J5GAC
- Brand:
- KEMET
Bulk discount available
Subtotal (1 reel of 10000 units)*
£190.00
(exc. VAT)
£230.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
10000 - 10000 | £0.019 | £190.00 |
20000 - 20000 | £0.016 | £160.00 |
30000 - 30000 | £0.014 | £140.00 |
40000 + | £0.013 | £130.00 |
*price indicative
- RS Stock No.:
- 169-6582
- Mfr. Part No.:
- CBR04C220J5GAC
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 22pF | |
Voltage | 50V dc | |
Package/Case | 0402 (1005M) | |
Mounting Type | Surface Mount | |
Dielectric | C0G | |
Tolerance | ±5% | |
Dimensions | 1 x 0.5 x 0.5mm | |
Length | 1mm | |
Depth | 0.5mm | |
Height | 0.5mm | |
Series | HiQ-CBR | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 22pF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Series HiQ-CBR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- TW
Kemet 0402 CBR Series
Related links
- KEMET 22pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 22pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- KEMET 22pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- KEMET 22pF Multilayer Ceramic Capacitor MLCC 10% , SMD
- KEMET 22pF Multilayer Ceramic Capacitor MLCC ±2% , SMD
- KEMET 22pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 22pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Yageo 22pF Multilayer Ceramic Capacitor MLCC ±5% , SMD