KEMET 0.1 pF Multilayer Ceramic Capacitor, 50V dc, 0.1 pF, Surface Mount

Subtotal (1 reel of 10000 units)*

£160.00

(exc. VAT)

£190.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
10000 +£0.016£160.00

*price indicative

RS Stock No.:
169-6563
Mfr. Part No.:
CBR04C108B5GAC
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

0.1pF

Voltage

50V dc

Construction

Stacked

Package/Case

0402

Mount Type

Surface Mount

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

0.1 pF

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

HiQ-CBR

Standards/Approvals

AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020

Length

1mm

Width

0.5mm

Height

0.5mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW

Kemet 0402 CBR Series


Related links