Murata 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 169-3957
- Mfr. Part No.:
- GCM21BR71E105KA56L
- Brand:
- Murata
Bulk discount available
Subtotal (1 reel of 3000 units)*
£129.00
(exc. VAT)
£156.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 6,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | £0.043 | £129.00 |
6000 + | £0.036 | £108.00 |
*price indicative
- RS Stock No.:
- 169-3957
- Mfr. Part No.:
- GCM21BR71E105KA56L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Capacitance | 1µF | |
Voltage | 25V dc | |
Package/Case | 0805 (2012M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 2 x 1.25 x 1.25mm | |
Automotive Standard | AEC-Q200 | |
Length | 2mm | |
Depth | 1.25mm | |
Height | 1.25mm | |
Series | GCM | |
Terminal Type | Surface Mount | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Murata | ||
Capacitance 1µF | ||
Voltage 25V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 2 x 1.25 x 1.25mm | ||
Automotive Standard AEC-Q200 | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1.25mm | ||
Series GCM | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
Murata GCM Automotive 0805 Series
The Murata GCM Automotive Series Ceramic Capacitors feature excellent pulse responsibility and noise reduction due to the low impedance at high frequency
High dielectric constant type, in a smaller size with a higher capacitance value
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Now available with new low pF values and additional values in the 1206 case size
High dielectric constant type, in a smaller size with a higher capacitance value
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Now available with new low pF values and additional values in the 1206 case size
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Related links
- Murata 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD