Murata 33nF MLCC, 250V ac V, ±10% , SMD
- RS Stock No.:
- 169-3936
- Mfr. Part No.:
- GA355ER7GB333KW01L
- Brand:
- Murata
Subtotal (1 reel of 500 units)*
£247.50
(exc. VAT)
£297.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
500 + | £0.495 | £247.50 |
*price indicative
- RS Stock No.:
- 169-3936
- Mfr. Part No.:
- GA355ER7GB333KW01L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Capacitance | 33nF | |
Voltage | 250V ac | |
Package/Case | 2220 (5750M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±10% | |
Series | GA355 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Murata | ||
Capacitance 33nF | ||
Voltage 250V ac | ||
Package/Case 2220 (5750M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Series GA355 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
Murata 2220 GA355 Series
Chip monolithic ceramic capacitor (certified as conforming to safety standards) for AC lines
Only for reflow soldering
Only for reflow soldering
Applications:
Ideal for use as X capacitor for various switching power supplies
AC rated Multilayer Ceramic
Related links
- Murata 33nF MLCC ±10% , SMD
- KEMET 33nF MLCC ±10% , SMD
- Murata 33nF MLCC ±10% , SMD
- Murata 33nF MLCC ±10% , SMD
- Murata 33nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 22pF Multilayer Ceramic Capacitor MLCC ±10% , SMD