Murata 470pF Multilayer Ceramic Capacitor MLCC, 250V ac V, ±10% , SMD

Subtotal (1 reel of 2000 units)*

£106.00

(exc. VAT)

£128.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.053£106.00

*price indicative

RS Stock No.:
169-2939
Mfr. Part No.:
GA342QR7GD471KW01L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

470pF

Voltage

250V ac

Package/Case

1808 (4520M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

4.5 x 2 x 1.5mm

Length

4.5mm

Depth

2mm

Height

1.5mm

Series

GA351

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

COO (Country of Origin):
JP

GA3xx Series


Surface mount technology capable of operating at high voltage levels due to a new monolithic structure
Suitable for reflow soldering, and guaranteed to +125°C
Low loss, ideal for high frequency circuits and use as a Y3 - class capacitor in Modem circuits
Operating Temperature: -55°C to +125°C

Standards

Y3 Class Certified Products, IEC60950 Devices only

Warning

Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock

Approvals

SEV

Related links