Murata 100pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5%
- RS Stock No.:
- 169-2793
- Mfr. Part No.:
- RDE5C1H101J0M1H03A
- Brand:
- Murata
Bulk discount available
Subtotal (1 box of 2000 units)*
£206.00
(exc. VAT)
£248.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2,000 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
2000 - 2000 | £0.103 | £206.00 |
4000 + | £0.088 | £176.00 |
*price indicative
- RS Stock No.:
- 169-2793
- Mfr. Part No.:
- RDE5C1H101J0M1H03A
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Capacitance | 100pF | |
Voltage | 50V dc | |
Dielectric | C0G | |
Tolerance | ±5% | |
Dimensions | 4 x 2.5 x 3.5mm | |
Length | 4mm | |
Depth | 2.5mm | |
Height | 3.5mm | |
Series | RDE | |
Maximum Operating Temperature | +125°C | |
Terminal Type | Radial | |
Minimum Operating Temperature | -55°C | |
Suppression Class | Class I | |
Select all | ||
---|---|---|
Brand Murata | ||
Capacitance 100pF | ||
Voltage 50V dc | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 4 x 2.5 x 3.5mm | ||
Length 4mm | ||
Depth 2.5mm | ||
Height 3.5mm | ||
Series RDE | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Radial | ||
Minimum Operating Temperature -55°C | ||
Suppression Class Class I | ||
- COO (Country of Origin):
- JP
RDE series
Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.
Applications
Commercial Electronics
Consumer electronics
White goods
Consumer electronics
White goods
Warning
Do not use for automotive-related power train and safety equipment
Related links
- Murata 100pF Multilayer Ceramic Capacitor MLCC ±5%
- Murata 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 100pF Multilayer Ceramic Capacitor MLCC ±2% , SMD
- Murata 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 100pF Multilayer Ceramic Capacitor MLCC ±5pF , Through Hole