Murata 22nF Multilayer Ceramic Capacitor MLCC, 250V ac V, ±10% , SMD
- RS Stock No.:
- 169-2725
- Mfr. Part No.:
- GA355DR7GB223KW01L
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 169-2725
- Mfr. Part No.:
- GA355DR7GB223KW01L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Capacitance | 22nF | |
Voltage | 250V ac | |
Package/Case | 2220 (5750M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 5.7 x 5 x 2mm | |
Length | 5.7mm | |
Depth | 5mm | |
Height | 2mm | |
Series | GA3 | |
Terminal Type | Surface Mount | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Murata | ||
Capacitance 22nF | ||
Voltage 250V ac | ||
Package/Case 2220 (5750M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 5.7 x 5 x 2mm | ||
Length 5.7mm | ||
Depth 5mm | ||
Height 2mm | ||
Series GA3 | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
Murata 2220 GA355 Series
Chip monolithic ceramic capacitor (certified as conforming to safety standards) for AC lines
Only for reflow soldering
Only for reflow soldering
Applications:
Ideal for use as X capacitor for various switching power supplies
AC rated Multilayer Ceramic