Murata 10μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±20% , SMD

Bulk discount available

Subtotal (1 reel of 4000 units)*

£252.00

(exc. VAT)

£304.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 - 4000£0.063£252.00
8000 - 8000£0.061£244.00
12000 +£0.058£232.00

*price indicative

RS Stock No.:
165-6414
Mfr. Part No.:
GRT188R61E106ME13D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

10µF

Voltage

25V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

1.6 x 0.8 x 1mm

Automotive Standard

AEC-Q200

Length

1.6mm

Depth

0.8mm

Height

1mm

Series

GRT

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP
Sn plating is applied to the external electrodes: excellent solderability

Related links