KEMET 15nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD

Subtotal (1 reel of 1000 units)*

£876.00

(exc. VAT)

£1,051.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.876£876.00

*price indicative

RS Stock No.:
161-0958
Mfr. Part No.:
C1812C153JBGACAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

15nF

Voltage

630V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

4.5 x 3.2 x 1.4mm

Length

4.5mm

Automotive Standard

AEC-Q200

Depth

3.2mm

Height

1.4mm

Series

C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
MX
KEMET’s Automotive Grade High Voltage surface mount MLCCs in C0G dielectric feature a 125°C maximum operating temperature and are considered “stable.” The Electronics Industries Alliance (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature.

AEC–Q200 automotive qualified
Lead (Pb)-Free, RoHS and REACH compliant
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
DC voltage
No capacitance decay with time
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish

Related links