KEMET 6.8nF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±5% , SMD
- RS Stock No.:
- 161-0953
- Mfr. Part No.:
- C1206C682JCGACAUTO
- Brand:
- KEMET
Subtotal (1 reel of 2000 units)*
£168.00
(exc. VAT)
£202.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
2000 + | £0.084 | £168.00 |
*price indicative
- RS Stock No.:
- 161-0953
- Mfr. Part No.:
- C1206C682JCGACAUTO
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 6.8nF | |
Voltage | 500V dc | |
Package/Case | 1206 (3216M) | |
Mounting Type | Surface Mount | |
Dielectric | C0G | |
Tolerance | ±5% | |
Dimensions | 3.2 x 1.6 x 1.6mm | |
Automotive Standard | AEC-Q200 | |
Length | 3.2mm | |
Depth | 1.6mm | |
Height | 1.6mm | |
Series | C | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 6.8nF | ||
Voltage 500V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 3.2 x 1.6 x 1.6mm | ||
Automotive Standard AEC-Q200 | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Series C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- MX
KEMETs Automotive Grade High Voltage surface mount MLCCs in C0G dielectric feature a 125°C maximum operating temperature and are considered stable. The Electronics Industries Alliance (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature.
AEC–Q200 automotive qualified
Lead (Pb)-Free, RoHS and REACH compliant
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
DC voltage
No capacitance decay with time
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish
Lead (Pb)-Free, RoHS and REACH compliant
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
DC voltage
No capacitance decay with time
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish
Related links
- KEMET 6.8nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 6.8nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 6.8nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 6.8nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 8.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 39pF Multilayer Ceramic Capacitor MLCC ±5% , SMD