KEMET 4.7μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

Bulk discount available

Subtotal (1 pack of 25 units)*

£7.575

(exc. VAT)

£9.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 100£0.303£7.58
125 - 475£0.186£4.65
500 - 1225£0.156£3.90
1250 +£0.153£3.83

*price indicative

Packaging Options:
RS Stock No.:
152-6120
Mfr. Part No.:
C0805X475K4RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

4.7µF

Voltage

16V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

X FT-CAP

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
MX
KEMET’s Flexible Termination (FT-CAP) multilayer ceramic capacitor in X7R dielectric incorporates a unique, flexible termination system that is integrated with KEMET’s standard termination materials. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMET’s standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance.

Superior flex performance (up to 5 mm)
High capacitance flex mitigation
Lead (Pb)-free, RoHS and REACH compliant
Automotive (AEC-Q200) grade available
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish

Related links