KEMET 4.7μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD
- RS Stock No.:
- 152-6113
- Mfr. Part No.:
- C0805X475M9RACTU
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 25 units)*
£5.725
(exc. VAT)
£6.875
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 - 225 | £0.229 | £5.73 |
250 - 600 | £0.213 | £5.33 |
625 - 1225 | £0.192 | £4.80 |
1250 - 2475 | £0.17 | £4.25 |
2500 + | £0.144 | £3.60 |
*price indicative
- RS Stock No.:
- 152-6113
- Mfr. Part No.:
- C0805X475M9RACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 4.7µF | |
Voltage | 6.3V dc | |
Package/Case | 0805 (2012M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±20% | |
Dimensions | 2 x 1.25 x 1.25mm | |
Length | 2mm | |
Depth | 1.25mm | |
Height | 1.25mm | |
Series | X FT-CAP | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 4.7µF | ||
Voltage 6.3V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±20% | ||
Dimensions 2 x 1.25 x 1.25mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1.25mm | ||
Series X FT-CAP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- MX
KEMETs Flexible Termination (FT-CAP) multilayer ceramic capacitor in X7R dielectric incorporates a unique, flexible termination system that is integrated with KEMETs standard termination materials. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMETs standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance.
Superior flex performance (up to 5 mm)
High capacitance flex mitigation
Lead (Pb)-free, RoHS and REACH compliant
Automotive (AEC-Q200) grade available
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish
High capacitance flex mitigation
Lead (Pb)-free, RoHS and REACH compliant
Automotive (AEC-Q200) grade available
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish
Related links
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 2.2μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 1μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD