Murata 100nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±10% , Through Hole

Subtotal (1 box of 1500 units)*

£744.00

(exc. VAT)

£892.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,500 unit(s) shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1500 +£0.496£744.00

*price indicative

RS Stock No.:
150-4003
Mfr. Part No.:
RDER73A104K5E1H03A
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

100nF

Voltage

1kV dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

7.5 x 4 x 8mm

Length

7.5mm

Depth

4mm

Height

8mm

Series

RDE

Terminal Type

Radial

Lead Spacing

5 mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP
Small size and large capacitance
Low ESR characteristics for high frequency
Meet LF (Lead Free) and HF (Halogen Free)
Flow soldering is available, but re-flow soldering not available.

Related links