KEMET 10nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- RS Stock No.:
- 146-6395
- Mfr. Part No.:
- C0402C103K4RACTU
- Brand:
- KEMET
Subtotal (1 reel of 10000 units)*
£30.00
(exc. VAT)
£40.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 820,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
10000 + | £0.003 | £30.00 |
*price indicative
- RS Stock No.:
- 146-6395
- Mfr. Part No.:
- C0402C103K4RACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 10nF | |
Voltage | 16V dc | |
Package/Case | 0402 (1005M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 1 x 0.5 x 0.5mm | |
Length | 1mm | |
Depth | 0.5mm | |
Height | 0.5mm | |
Series | C | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 10nF | ||
Voltage 16V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Series C | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
KEMETs C0G dielectric features a 125°C maximum operating temperature and is considered stable. The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are Temperature compensating and are suited for resonant Circuit applications or those where Q and stability of Capacitance characteristics are required. C0G exhibits no Change in capacitance with respect to time and voltage and Boasts a negligible change in capacitance with reference to Ambient temperature. Capacitance change limited to ±30 ppm/ºC from −55°C to +125°C.
−55°C to +125°C operating temperature range Lead (Pb)-free, RoHS, and REACH Compliant
Temperature stable dielectric
EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
DC voltage ratings of 6.3 V, 10 V, 16 V, 25 V, 35 V, 50 V, 100 V, 200 V, and 250 V
Capacitance offerings ranging from 10 pF to 47 μF Available capacitance tolerances of ±5%, ±10% and ±20%
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish allowing for excellent solderability
SnPb termination finish option available upon request (5% Pb minimum).
Temperature stable dielectric
EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
DC voltage ratings of 6.3 V, 10 V, 16 V, 25 V, 35 V, 50 V, 100 V, 200 V, and 250 V
Capacitance offerings ranging from 10 pF to 47 μF Available capacitance tolerances of ±5%, ±10% and ±20%
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish allowing for excellent solderability
SnPb termination finish option available upon request (5% Pb minimum).
Related links
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD