KEMET 47μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
- RS Stock No.:
- 146-6373
- Mfr. Part No.:
- C1206C476M8PACTU
- Brand:
- KEMET
Subtotal (1 reel of 2000 units)*
£716.00
(exc. VAT)
£860.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
2000 + | £0.358 | £716.00 |
*price indicative
- RS Stock No.:
- 146-6373
- Mfr. Part No.:
- C1206C476M8PACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 47µF | |
Voltage | 10V dc | |
Package/Case | 1206 (3216M) | |
Mounting Type | Surface Mount | |
Dielectric | X5R | |
Tolerance | ±20% | |
Dimensions | 3.2 x 1.6 x 1.6mm | |
Length | 3.2mm | |
Depth | 1.6mm | |
Height | 1.6mm | |
Series | C | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 47µF | ||
Voltage 10V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±20% | ||
Dimensions 3.2 x 1.6 x 1.6mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Series C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- KR
KEMETs C0G dielectric features a 125°C maximum operating temperature and is considered stable. The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are Temperature compensating and are suited for resonant Circuit applications or those where Q and stability of Capacitance characteristics are required. C0G exhibits no Change in capacitance with respect to time and voltage and Boasts a negligible change in capacitance with reference to Ambient temperature. Capacitance change limited to ±30 ppm/ºC from −55°C to +125°C.
−55°C to +125°C operating temperature range Lead (Pb)-free, RoHS, and REACH Compliant
Temperature stable dielectric
EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
DC voltage ratings of 6.3 V, 10 V, 16 V, 25 V, 35 V, 50 V, 100 V, 200 V, and 250 V
Capacitance offerings ranging from 10 pF to 47 μF Available capacitance tolerances of ±5%, ±10% and ±20%
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish allowing for excellent solderability
SnPb termination finish option available upon request (5% Pb minimum).
Temperature stable dielectric
EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
DC voltage ratings of 6.3 V, 10 V, 16 V, 25 V, 35 V, 50 V, 100 V, 200 V, and 250 V
Capacitance offerings ranging from 10 pF to 47 μF Available capacitance tolerances of ±5%, ±10% and ±20%
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish allowing for excellent solderability
SnPb termination finish option available upon request (5% Pb minimum).
Related links
- KEMET 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD