KEMET 220nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 146-6327
- Mfr. Part No.:
- C1210C224K5RACTU
- Brand:
- KEMET
Subtotal (1 reel of 4000 units)*
£192.00
(exc. VAT)
£232.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
4000 + | £0.048 | £192.00 |
*price indicative
- RS Stock No.:
- 146-6327
- Mfr. Part No.:
- C1210C224K5RACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 220nF | |
Voltage | 50V dc | |
Package/Case | 1210 (3225M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 3.2 x 2.5 x 0.9mm | |
Length | 3.2mm | |
Depth | 2.5mm | |
Height | 0.9mm | |
Series | C | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 220nF | ||
Voltage 50V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 3.2 x 2.5 x 0.9mm | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 0.9mm | ||
Series C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- MX
KEMETs C0G dielectric features a 125°C maximum operating temperature and is considered stable. The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are Temperature compensating and are suited for resonant Circuit applications or those where Q and stability of Capacitance characteristics are required. C0G exhibits no Change in capacitance with respect to time and voltage and Boasts a negligible change in capacitance with reference to Ambient temperature. Capacitance change limited to ±30 ppm/ºC from −55°C to +125°C.
−55°C to +125°C operating temperature range Lead (Pb)-free, RoHS, and REACH Compliant
Temperature stable dielectric
EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
DC voltage ratings of 6.3 V, 10 V, 16 V, 25 V, 35 V, 50 V, 100 V, 200 V, and 250 V
Capacitance offerings ranging from 10 pF to 47 μF Available capacitance tolerances of ±5%, ±10% and ±20%
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish allowing for excellent solderability
SnPb termination finish option available upon request (5% Pb minimum).
Temperature stable dielectric
EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
DC voltage ratings of 6.3 V, 10 V, 16 V, 25 V, 35 V, 50 V, 100 V, 200 V, and 250 V
Capacitance offerings ranging from 10 pF to 47 μF Available capacitance tolerances of ±5%, ±10% and ±20%
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish allowing for excellent solderability
SnPb termination finish option available upon request (5% Pb minimum).
Related links
- KEMET 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 220nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KEMET 220nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD