KEMET 2.2 μF Multilayer Ceramic Capacitor, 50V dc, ±20 %, Through Hole Radial
- RS Stock No.:
- 146-6321
- Mfr. Part No.:
- C330C225M5U5TA
- Brand:
- KEMET
Subtotal (1 reel of 250 units)*
£81.75
(exc. VAT)
£98.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,000 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | £0.327 | £81.75 |
*price indicative
- RS Stock No.:
- 146-6321
- Mfr. Part No.:
- C330C225M5U5TA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 2.2μF | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Dielectric | Z5U | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | 10°C | |
| Series | Goldmax 300 | |
| Height | 3.81mm | |
| Width | 4.07mm | |
| Standards/Approvals | RoHS, UL, REACH | |
| Length | 9.14mm | |
| Lead Spacing | 5.08mm | |
| Maximum Operating Temperature | 85°C | |
| Suppression Class | Class I | |
| Lead Diameter | 0.51mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 2.2μF | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Dielectric Z5U | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature 10°C | ||
Series Goldmax 300 | ||
Height 3.81mm | ||
Width 4.07mm | ||
Standards/Approvals RoHS, UL, REACH | ||
Length 9.14mm | ||
Lead Spacing 5.08mm | ||
Maximum Operating Temperature 85°C | ||
Suppression Class Class I | ||
Lead Diameter 0.51mm | ||
- COO (Country of Origin):
- MX
C315 / C320 / C322 / C330 Series
Z5U dielectric
Conformally coated
Z5U Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing.
Related links
- KEMET 2.2 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- KEMET 1 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- KEMET 470 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- KEMET 680 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- KEMET 330 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- KEMET 100 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- AVX 1 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- Murata 22 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
