KEMET 1μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , Through Hole
- RS Stock No.:
- 146-6319
- Mfr. Part No.:
- C330C105M5U5TA
- Brand:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-6319
- Mfr. Part No.:
- C330C105M5U5TA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 1µF | |
Voltage | 50V dc | |
Mounting Type | Through Hole | |
Dielectric | Z5U | |
Tolerance | ±20% | |
Dimensions | 9.14 x 7.62 x 3.81mm | |
Length | 9.14mm | |
Height | 3.81mm | |
Series | Goldmax 300 | |
Lead Spacing | 5.08 mm | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | +10°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 1µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Dielectric Z5U | ||
Tolerance ±20% | ||
Dimensions 9.14 x 7.62 x 3.81mm | ||
Length 9.14mm | ||
Height 3.81mm | ||
Series Goldmax 300 | ||
Lead Spacing 5.08 mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature +10°C | ||
- COO (Country of Origin):
- MX
C315 / C320 / C322 / C330 Series
Z5U dielectric
Conformally coated
Conformally coated
Z5U Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing.
Related links
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- KEMET 1μF Multilayer Ceramic Capacitor MLCC 50V dc ±20% Z5U Dielectric Radial, Max. Temp. +85°C
- CHEMI-CON 220μF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- CHEMI-CON 2.2μF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- CHEMI-CON 100μF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- AVX 1μF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- CHEMI-CON 22μF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- CHEMI-CON 47μF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole