KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole
- RS Stock No.:
- 146-6312
- Mfr. Part No.:
- C322C104K5R5TA
- Brand:
- KEMET
Bulk discount available
Subtotal (1 reel of 500 units)*
£115.00
(exc. VAT)
£140.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4,500 unit(s) ready to ship
- Plus 3,500 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
500 - 500 | £0.23 | £115.00 |
1000 - 2000 | £0.214 | £107.00 |
2500 + | £0.202 | £101.00 |
*price indicative
- RS Stock No.:
- 146-6312
- Mfr. Part No.:
- C322C104K5R5TA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 100nF | |
Voltage | 50V dc | |
Mounting Type | Through Hole | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 5.08 x 3.81 x 6.6mm | |
Length | 5.08mm | |
Depth | 3.81mm | |
Height | 6.6mm | |
Series | Goldmax 300 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Lead Spacing | 5.08 mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 100nF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 5.08 x 3.81 x 6.6mm | ||
Length 5.08mm | ||
Depth 3.81mm | ||
Height 6.6mm | ||
Series Goldmax 300 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Lead Spacing 5.08 mm | ||
- COO (Country of Origin):
- MX
C315/C317/C320/C322/C330/C331 Series
Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.
X7R dielectric
Conformally coated
Radial
Conformally coated
Radial
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
Related links
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KEMET 100nF Multilayer Ceramic Capacitor MLCC 10% , Through Hole
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC 20% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC 10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±20% , SMD