KEMET 47μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD
- RS Stock No.:
- 146-6311
- Mfr. Part No.:
- C1210C476M4PACTU
- Brand:
- KEMET
Bulk discount available
Subtotal (1 reel of 1000 units)*
£310.00
(exc. VAT)
£370.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
- Plus 999,998,000 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
1000 - 4000 | £0.31 | £310.00 |
5000 - 9000 | £0.288 | £288.00 |
10000 - 24000 | £0.273 | £273.00 |
25000 + | £0.231 | £231.00 |
*price indicative
- RS Stock No.:
- 146-6311
- Mfr. Part No.:
- C1210C476M4PACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 47µF | |
Voltage | 16V dc | |
Package/Case | 1210 (3225M) | |
Mounting Type | Surface Mount | |
Dielectric | X5R | |
Tolerance | ±20% | |
Dimensions | 3.2 x 2.5 x 2.5mm | |
Length | 3.2mm | |
Depth | 2.5mm | |
Height | 2.5mm | |
Series | C | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 47µF | ||
Voltage 16V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±20% | ||
Dimensions 3.2 x 2.5 x 2.5mm | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2.5mm | ||
Series C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
KEMETs X5R dielectric features an 85°C maximum operating temperature and is considered semi-stable. X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +85°C.
200 MHz/330 DMIPS, MIPS32 microAptiv core
Dual Panel Flash for live update support
12-bit, 18 MSPS, 45-channel ADC module
Memory Management Unit for optimum embedded OS execution
microMIPS mode for up to 35% code compression
CAN, UART, I2C, PMP, EBI, SQI & Analog Comparators
SPI/I2S interfaces for audio processing and playback
Hi-Speed USB Device/Host/OTG
10/100 Mbps Ethernet MAC with MII and RMII interface
Advanced Memory Protection
2MB Flash memory (plus an additional 160 KB of Boot Flash)
640KB SRAM memory
Dual Panel Flash for live update support
12-bit, 18 MSPS, 45-channel ADC module
Memory Management Unit for optimum embedded OS execution
microMIPS mode for up to 35% code compression
CAN, UART, I2C, PMP, EBI, SQI & Analog Comparators
SPI/I2S interfaces for audio processing and playback
Hi-Speed USB Device/Host/OTG
10/100 Mbps Ethernet MAC with MII and RMII interface
Advanced Memory Protection
2MB Flash memory (plus an additional 160 KB of Boot Flash)
640KB SRAM memory
Related links
- KEMET 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 1μF Multilayer Ceramic Capacitor MLCC ±20% , SMD