KEMET 2.2nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Through Hole
- RS Stock No.:
- 146-6300
- Mfr. Part No.:
- C315C222K1R5TA
- Brand:
- KEMET
Bulk discount available
Subtotal (1 reel of 500 units)*
£38.00
(exc. VAT)
£45.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
500 - 500 | £0.076 | £38.00 |
1000 - 1000 | £0.044 | £22.00 |
1500 + | £0.039 | £19.50 |
*price indicative
- RS Stock No.:
- 146-6300
- Mfr. Part No.:
- C315C222K1R5TA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 2.2nF | |
Voltage | 100V dc | |
Mounting Type | Through Hole | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 3.81 x 3.3 x 5.33mm | |
Length | 3.81mm | |
Depth | 3.3mm | |
Height | 5.33mm | |
Series | Goldmax 300 | |
Lead Spacing | 2.54 mm | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 2.2nF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 3.81 x 3.3 x 5.33mm | ||
Length 3.81mm | ||
Depth 3.3mm | ||
Height 5.33mm | ||
Series Goldmax 300 | ||
Lead Spacing 2.54 mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- MX
C315/C317/C320/C322/C330/C331 Series
Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.
X7R dielectric
Conformally coated
Radial
Conformally coated
Radial
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
Related links
- KEMET 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KEMET 2.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 2.2nF Multilayer Ceramic Capacitor MLCC 10% , SMD
- KEMET 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Murata 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KYOCERA AVX 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KEMET 2.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 2.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD