KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , Through Hole

Bulk discount available

Subtotal (1 reel of 500 units)*

£35.00

(exc. VAT)

£40.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 - 500£0.07£35.00
1000 - 2000£0.065£32.50
2500 +£0.061£30.50

*price indicative

RS Stock No.:
146-6297
Mfr. Part No.:
C315C104M5U5TA
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

100nF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

Z5U

Tolerance

±20%

Dimensions

3.81 x 3.3 x 5.33mm

Length

3.81mm

Depth

3.3mm

Height

5.33mm

Series

Goldmax 300

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

+10°C

Lead Spacing

2.54 mm

COO (Country of Origin):
MX

C315 / C320 / C322 / C330 Series


Z5U dielectric
Conformally coated


Z5U Dielectric


Suitable for bypass, decoupling, filtering, sample and hold and timing.

Related links