KEMET 20 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface Mount
- RS Stock No.:
- 146-4360
- Mfr. Part No.:
- C0805C200J5GACTU
- Brand:
- KEMET
Bulk discount available
Subtotal (1 bag of 5 units)*
£0.59
(exc. VAT)
£0.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,000 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 1,585 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 95 | £0.118 | £0.59 |
| 100 - 245 | £0.106 | £0.53 |
| 250 - 495 | £0.096 | £0.48 |
| 500 + | £0.082 | £0.41 |
*price indicative
- RS Stock No.:
- 146-4360
- Mfr. Part No.:
- C0805C200J5GACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 20pF | |
| Voltage | 50V dc | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C | |
| Standards/Approvals | IPC-7351, EIA 624, J-STD-020, EIA 481, EIA 556 | |
| Width | 1.25mm | |
| Height | 0.78mm | |
| Length | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 20pF | ||
Voltage 50V dc | ||
Package/Case 0805 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C | ||
Standards/Approvals IPC-7351, EIA 624, J-STD-020, EIA 481, EIA 556 | ||
Width 1.25mm | ||
Height 0.78mm | ||
Length 2mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
KEMETs C0G dielectric features a 125°C maximum operating temperature and is considered stable. The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.Components of this classification are temperature compensating and are suited for resonant circuit applications orthose where Q and stability of capacitance characteristics arerequired.
−55°Cto +125°C operating temperature range
Lead (Pb)-free, RoHS, and REACH compliant
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
Related links
- KEMET 20 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 20 pF Multilayer Ceramic Capacitor ±2 %, Surface Mount
- Murata 20 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KYOCERA AVX 20 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 20 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Samsung Electro-Mechanics 20 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 20 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 20 pF Multilayer Ceramic Capacitor ±1 %, Surface
