KEMET 8.2nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±5% , SMD
- RS Stock No.:
- 146-4212
- Mfr. Part No.:
- C0603C822J3GACTU
- Brand:
- KEMET
Subtotal (1 reel of 4000 units)*
£280.00
(exc. VAT)
£320.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
4000 + | £0.07 | £280.00 |
*price indicative
- RS Stock No.:
- 146-4212
- Mfr. Part No.:
- C0603C822J3GACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 8.2nF | |
Voltage | 25V dc | |
Package/Case | 0603 (1608M) | |
Mounting Type | Surface Mount | |
Dielectric | C0G | |
Tolerance | ±5% | |
Dimensions | 1.6 x 0.8 x 0.8mm | |
Length | 1.6mm | |
Depth | 0.8mm | |
Height | 0.8mm | |
Series | C | |
Minimum Operating Temperature | -55°C | |
Terminal Type | Solder | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 8.2nF | ||
Voltage 25V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Solder | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- MX
KEMETs C0G dielectric features a 125°C maximum operating temperature and is considered stable. The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.Components of this classification are temperature compensating and are suited for resonant circuit applications orthose where Q and stability of capacitance characteristics arerequired.
−55°Cto +125°C operating temperature range
Lead (Pb)-free, RoHS, and REACH compliant
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
Lead (Pb)-free, RoHS, and REACH compliant
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
Related links
- KEMET 8.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 8.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 8.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 8.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 8.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 8.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 8.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 8.2nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole