KEMET 120pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

Subtotal (1 reel of 10000 units)*

£30.00

(exc. VAT)

£40.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship
  • Plus 999,980,000 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +£0.003£30.00

*price indicative

RS Stock No.:
146-4211
Mfr. Part No.:
C0402C121J5GACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

120pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

COO (Country of Origin):
MX
KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.Components of this classification are temperature compensating and are suited for resonant circuit applications orthose where Q and stability of capacitance characteristics arerequired.

−55°Cto +125°C operating temperature range
Lead (Pb)-free, RoHS, and REACH compliant
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability

Related links