KEMET 1 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface Mount

Bulk discount available

Subtotal (1 reel of 10000 units)*

£40.00

(exc. VAT)

£50.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
10000 - 20000£0.004£40.00
30000 +£0.004£40.00

*price indicative

RS Stock No.:
146-4205
Mfr. Part No.:
C0402C102J5RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

1nF

Voltage

50V dc

Package/Case

0402

Construction

Stacked

Packaging

Paper Tape

Mount Type

Surface Mount

Dielectric

X7R

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C

Standards/Approvals

J-STD-020, IPC-7351, EIA 481

Width

0.5mm

Length

1mm

Height

0.5mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN
KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.Components of this classification are temperature compensating and are suited for resonant circuit applications orthose where Q and stability of capacitance characteristics arerequired.

−55°Cto +125°C operating temperature range

Lead (Pb)-free, RoHS, and REACH compliant

No piezoelectric noise

Extremely low ESR and ESL

High thermal stability

High ripple current capability

Related links