KEMET 4.7 pF Multilayer Ceramic Capacitor, 50V dc, ±0.25 pF, Surface Mount

Bulk discount available

Subtotal (1 reel of 4000 units)*

£84.00

(exc. VAT)

£100.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24,000 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 8000£0.021£84.00
12000 +£0.02£80.00

*price indicative

RS Stock No.:
146-4201
Mfr. Part No.:
C0805C479C5GACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

4.7pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Stacked

Package/Case

0805

Packaging

Tape & Reel

Mount Type

Surface Mount

Dielectric

C0G

Tolerance

±0.25 pF

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C

Height

0.78mm

Standards/Approvals

IPC-7351, EIA 481, EIA 556, J-STD-020, EIA 624

Width

1.25mm

Length

2mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN
KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.Components of this classification are temperature compensating and are suited for resonant circuit applications orthose where Q and stability of capacitance characteristics arerequired.

−55°Cto +125°C operating temperature range

Lead (Pb)-free, RoHS, and REACH compliant

No piezoelectric noise

Extremely low ESR and ESL

High thermal stability

High ripple current capability

Related links