TDK 500nF Multilayer Ceramic Capacitor MLCC, 700V dc V, ±20% , SMD

Bulk discount available

Subtotal (1 unit)*

£4.58

(exc. VAT)

£5.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£4.58
25 - 49£4.22
50 - 99£3.84
100 - 249£3.53
250 +£3.26

*price indicative

RS Stock No.:
144-6611
Mfr. Part No.:
B58031U7504M062
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

500nF

Voltage

700V dc

Package/Case

J-Style

Mounting Type

Surface Mount

Dielectric

PLZT

Tolerance

±20%

Dimensions

7.14 x 7.85 x 4mm

Automotive Standard

AEC-Q200

Length

7.14mm

Depth

7.85mm

Height

4mm

Series

LP

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Terminal Type

Solder

COO (Country of Origin):
AT
High ripple current capability
High temperature robustness
Low equivalent serial inductance (ESL)
Low equivalent serial resistance (ESR)
Low power loss
Low dielectric absorption
Optimized for high frequencies up to several MHz
Increasing capacitance with DC bias up to operating voltage
High capacitance density
Minimized dielectric loss at high temperatures
Qualification based on AEC-Q200 rev. D
Suitable for reflow soldering only

Related links