TDK 500nF Multilayer Ceramic Capacitor MLCC, 700V dc V, ±20% , SMD
- RS Stock No.:
- 144-6562
- Mfr. Part No.:
- B58031I7504M062
- Brand:
- TDK
Subtotal (1 reel of 1000 units)*
£2,515.00
(exc. VAT)
£3,018.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
1000 + | £2.515 | £2,515.00 |
*price indicative
- RS Stock No.:
- 144-6562
- Mfr. Part No.:
- B58031I7504M062
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 500nF | |
Voltage | 700V dc | |
Package/Case | L-Style | |
Mounting Type | Surface Mount | |
Dielectric | PLZT | |
Tolerance | ±20% | |
Dimensions | 6.84 x 7.85 x 4mm | |
Length | 6.84mm | |
Automotive Standard | AEC-Q200 | |
Depth | 7.85mm | |
Height | 4mm | |
Series | CeraLink LP | |
Terminal Type | Solder | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +150°C | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 500nF | ||
Voltage 700V dc | ||
Package/Case L-Style | ||
Mounting Type Surface Mount | ||
Dielectric PLZT | ||
Tolerance ±20% | ||
Dimensions 6.84 x 7.85 x 4mm | ||
Length 6.84mm | ||
Automotive Standard AEC-Q200 | ||
Depth 7.85mm | ||
Height 4mm | ||
Series CeraLink LP | ||
Terminal Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- AT
High ripple current capability
High temperature robustness
Low equivalent serial inductance (ESL)
Low equivalent serial resistance (ESR)
Low power loss
Low dielectric absorption
Optimized for high frequencies up to several MHz
Increasing capacitance with DC bias up to operating voltage
High capacitance density
Minimized dielectric loss at high temperatures
Qualification based on AEC-Q200 rev. D
Suitable for reflow soldering only
High temperature robustness
Low equivalent serial inductance (ESL)
Low equivalent serial resistance (ESR)
Low power loss
Low dielectric absorption
Optimized for high frequencies up to several MHz
Increasing capacitance with DC bias up to operating voltage
High capacitance density
Minimized dielectric loss at high temperatures
Qualification based on AEC-Q200 rev. D
Suitable for reflow soldering only
Related links
- TDK 500nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 5μF MLCC ±20% , SMD
- TDK 1.5μF MLCC ±20% , SMD
- TDK 1μF MLCC ±20% , SMD
- TDK 500nF MLCC ±20% , SMD
- TDK 470nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 470nF Multilayer Ceramic Capacitor MLCC ±20% , SMD