TDK 1μF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±20% , SMD
- RS Stock No.:
- 144-6561
- Mfr. Part No.:
- B58031I5105M062
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-6561
- Mfr. Part No.:
- B58031I5105M062
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 1µF | |
Voltage | 500V dc | |
Mounting Type | Surface Mount | |
Dielectric | PLZT | |
Tolerance | ±20% | |
Dimensions | 6.84 x 7.85 x 4mm | |
Automotive Standard | AEC-Q200 | |
Length | 6.84mm | |
Depth | 7.85mm | |
Height | 4mm | |
Series | CeraLink LP | |
Terminal Type | Solder | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +150°C | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 1µF | ||
Voltage 500V dc | ||
Mounting Type Surface Mount | ||
Dielectric PLZT | ||
Tolerance ±20% | ||
Dimensions 6.84 x 7.85 x 4mm | ||
Automotive Standard AEC-Q200 | ||
Length 6.84mm | ||
Depth 7.85mm | ||
Height 4mm | ||
Series CeraLink LP | ||
Terminal Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- AT
High ripple current capability
High temperature robustness
Low equivalent serial inductance (ESL)
Low equivalent serial resistance (ESR)
Low power loss
Low dielectric absorption
Optimized for high frequencies up to several MHz
Increasing capacitance with DC bias up to operating voltage
High capacitance density
Minimized dielectric loss at high temperatures
Qualification based on AEC-Q200 rev. D
Suitable for reflow soldering only
High temperature robustness
Low equivalent serial inductance (ESL)
Low equivalent serial resistance (ESR)
Low power loss
Low dielectric absorption
Optimized for high frequencies up to several MHz
Increasing capacitance with DC bias up to operating voltage
High capacitance density
Minimized dielectric loss at high temperatures
Qualification based on AEC-Q200 rev. D
Suitable for reflow soldering only